Similar
Similar
Similar

SA33A | |
|---|---|
DigiKey Part Number | SA33ALFTR-ND - Tape & Reel (TR) SA33ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA33A |
Description | TVS DIODE 33VWM 53.3VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 9.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA33A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 9.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.88100 | $38.81 |
| 100 | $2.49600 | $249.60 |
| 500 | $1.89720 | $948.60 |
| 1,000 | $1.70399 | $1,703.99 |
| 2,000 | $1.54125 | $3,082.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.17023 | $4,680.92 |
| 8,000 | $1.07420 | $8,593.60 |
| 12,000 | $1.02527 | $12,303.24 |
| 20,000 | $1.01433 | $20,286.60 |





