
SA18CA | |
---|---|
DigiKey Part Number | SA18CATR-ND - Tape & Reel (TR) SA18CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA18CA |
Description | TVS DIODE 18VWM 29.2VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 17.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA18CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 17.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.94600 | $19.46 |
100 | $1.74070 | $174.07 |
500 | $1.56830 | $784.15 |
1,000 | $1.49440 | $1,494.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.28092 | $5,123.68 |
8,000 | $1.25530 | $10,042.40 |
12,000 | $1.18644 | $14,237.28 |
28,000 | $1.14743 | $32,128.04 |
40,000 | $1.12080 | $44,832.00 |