
S8X5ECS2RP | |
---|---|
DigiKey Part Number | 18-S8X5ECS2RPTR-ND - Tape & Reel (TR) 18-S8X5ECS2RPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S8X5ECS2RP |
Description | SCR SEN 800V 0.5A TO-92WB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 500 mA Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 50 µA | |
Voltage - On State (Vtm) (Max) | 1.8 V | |
Current - On State (It (AV)) (Max) | 300 mA | |
Current - On State (It (RMS)) (Max) | 500 mA | |
Current - Hold (Ih) (Max) | 3 mA | |
Current - Off State (Max) | 3 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A, 12A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
10 | $4.89800 | $48.98 |
100 | $3.18740 | $318.74 |
500 | $2.45066 | $1,225.33 |
1,000 | $2.21326 | $2,213.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.01343 | $4,026.86 |
4,000 | $1.84531 | $7,381.24 |
6,000 | $1.75962 | $10,557.72 |
10,000 | $1.66336 | $16,633.60 |
14,000 | $1.60636 | $22,489.04 |
20,000 | $1.55097 | $31,019.40 |
50,000 | $1.52601 | $76,300.50 |