
S802ECSRP | |
|---|---|
DigiKey Part Number | 18-S802ECSRPTR-ND - Tape & Reel (TR) 18-S802ECSRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S802ECSRP |
Description | SCR 800V 1.5A TO-92 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 1.5 A Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 100 µA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 900 mA | |
Current - On State (It (RMS)) (Max) | 1.5 A | |
Current - Hold (Ih) (Max) | 3 mA | |
Current - Off State (Max) | 3 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 20A, 24A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.02600 | $60.26 |
| 100 | $3.95780 | $395.78 |
| 500 | $3.07024 | $1,535.12 |
| 1,000 | $2.78438 | $2,784.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.28940 | $4,578.80 |
| 4,000 | $2.10727 | $8,429.08 |
| 6,000 | $2.04921 | $12,295.26 |


