SCR 800 V 1.25 A Sensitive Gate Surface Mount Compak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S802CS2RP

DigiKey Part Number
18-S802CS2RPTR-ND - Tape & Reel (TR)
18-S802CS2RPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S802CS2RP
Description
SCR 800V 1.25A COMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SCR 800 V 1.25 A Sensitive Gate Surface Mount Compak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
800 mA
Current - On State (It (RMS)) (Max)
1.25 A
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
16A, 20A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB (3 Leads), Compak
Supplier Device Package
Compak
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,021
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.59000$17.59
10$11.27200$112.72
100$7.64520$764.52
500$6.09032$3,045.16
1,000$5.81400$5,814.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.74999$11,874.98
Manufacturers Standard Package