
S802CS1RP | |
|---|---|
DigiKey Part Number | 18-S802CS1RPTR-ND - Tape & Reel (TR) 18-S802CS1RPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S802CS1RP |
Description | SCR 800V 1.25A COMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 1.25 A Sensitive Gate Surface Mount Compak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 50 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 800 mA | |
Current - On State (It (RMS)) (Max) | 1.25 A | |
Current - Hold (Ih) (Max) | 3 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16A, 20A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | Compak |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $11.93800 | $119.38 |
| 100 | $8.11870 | $811.87 |
| 500 | $6.48364 | $3,241.82 |
| 1,000 | $6.27054 | $6,270.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.26295 | $10,657.38 |

