


S6040RTP | |
|---|---|
DigiKey Part Number | F7309-ND |
Manufacturer | |
Manufacturer Product Number | S6040RTP |
Description | SCR 600V 40A TO-220AB-R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 40 A Standard Recovery Through Hole TO-220AB-R |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 40 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 60 mA |
Packaging Tube | Current - Off State (Max) 10 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 430A, 520A |
Voltage - Off State 600 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 40 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.8 V | Package / Case TO-220-3 |
Current - On State (It (AV)) (Max) 25 A | Supplier Device Package TO-220AB-R |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.77000 | $41.77 |
| 50 | $21.94980 | $1,097.49 |
| 100 | $20.03330 | $2,003.33 |
| 500 | $17.72456 | $8,862.28 |

