
S602ECS | |
|---|---|
DigiKey Part Number | S602ECS-ND |
Manufacturer | |
Manufacturer Product Number | S602ECS |
Description | SCR 600V 1.5A TO-92 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1.5 A Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 1.5 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 3 mA |
Series | Current - Off State (Max) 5 µA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 14A, 16.8A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 100 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - On State (Vtm) (Max) 1.8 V | Supplier Device Package TO-92 |
Current - On State (It (AV)) (Max) 950 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.29695 | $8,242.38 |

