SCR 600 V 1.5 A Sensitive Gate Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S602BSRP

DigiKey Part Number
18-S602BSRPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S602BSRP
Description
SCR 600V 1.5A SOT-89
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 600 V 1.5 A Sensitive Gate Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
1.5 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
5 mA
Series
Current - Off State (Max)
5 µA
Packaging
Tape & Reel (TR)
Current - Non Rep. Surge 50, 60Hz (Itsm)
12.5A, 15A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-243AA
Voltage - On State (Vtm) (Max)
1.7 V
Supplier Device Package
SOT-89
Current - On State (It (AV)) (Max)
950 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 11,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.58965$4,589.65
Manufacturers Standard Package