
S602BS1RP | |
|---|---|
DigiKey Part Number | 18-S602BS1RPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S602BS1RP |
Description | SCR 600V 1.5A SOT-89 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1.5 A Sensitive Gate Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 1.5 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 3 mA |
Series | Current - Off State (Max) 5 µA |
Packaging Tape & Reel (TR) | Current - Non Rep. Surge 50, 60Hz (Itsm) 12.5A, 15A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 100 µA | Package / Case TO-243AA |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package SOT-89 |
Current - On State (It (AV)) (Max) 950 mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.38313 | $4,383.13 |
| 2,000 | $4.37569 | $8,751.38 |

