S6016R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 727
Unit Price: $10.44000
Datasheet

Similar


STMicroelectronics
In Stock: 1,125
Unit Price: $14.47000
Datasheet

Similar


STMicroelectronics
In Stock: 1,400
Unit Price: $17.10000
Datasheet
SCR 600 V 16 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 16 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
TO-220-3, TO-220AB

S6016R

DigiKey Part Number
F7173-ND
Manufacturer
Manufacturer Product Number
S6016R
Description
SCR 600V 16A TO-220 NON-ISOLATED
Customer Reference
Detailed Description
SCR 600 V 16 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
30 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
10 A
Current - On State (It (RMS)) (Max)
16 A
Current - Hold (Ih) (Max)
40 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
188A, 225A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220 Non-Isolated Tab
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types