


S6010LTP | |
---|---|
DigiKey Part Number | S6010LTP-ND |
Manufacturer | |
Manufacturer Product Number | S6010LTP |
Description | SCR 600V 10A TO-220AB-L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 10 A Standard Recovery Through Hole TO-220AB-L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 6.4 A | |
Current - On State (It (RMS)) (Max) | 10 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220AB-L |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.91000 | $22.91 |
50 | $11.43460 | $571.73 |
100 | $10.31790 | $1,031.79 |
500 | $8.35930 | $4,179.65 |
1,000 | $7.88256 | $7,882.56 |