Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

S6010DS3RP | |
|---|---|
DigiKey Part Number | S6010DS3RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S6010DS3RP |
Description | SCR 600V 10A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 10 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 10 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 8 mA |
Packaging Tape & Reel (TR) | Current - Off State (Max) 5 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Voltage - Off State 600 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 110°C |
Current - Gate Trigger (Igt) (Max) 500 µA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (AV)) (Max) 6.4 A | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR12DCMT4G | Littelfuse Inc. | 2,484 | MCR12DCMT4GOSCT-ND | $24.99000 | Similar |
| MCR12DSMT4G | Littelfuse Inc. | 1,599 | MCR12DSMT4GOSCT-ND | $24.99000 | Similar |
| MCR8DCMT4G | Littelfuse Inc. | 0 | MCR8DCMT4GOSCT-ND | $18.58000 | Similar |
| MCR8DSMT4G | Littelfuse Inc. | 1,654 | MCR8DSMT4GOSCT-ND | $18.58000 | Similar |
| S6010DS3TP | Littelfuse Inc. | 0 | S6010DS3TP-ND | $8.45631 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.04359 | $20,108.97 |




