S6006L is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 173
Unit Price: $19.73000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 662
Unit Price: $22.69000
Datasheet
SCR 600 V 6 A Standard Recovery Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6006L

DigiKey Part Number
F6770-ND
Manufacturer
Manufacturer Product Number
S6006L
Description
SCR 600V 6A TO-220 ISOLATED TAB
Customer Reference
Detailed Description
SCR 600 V 6 A Standard Recovery Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
6 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
30 mA
Packaging
Bulk
Current - Off State (Max)
10 µA
Part Status
Discontinued at DigiKey
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Voltage - Off State
600 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
15 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (AV)) (Max)
3.8 A
Supplier Device Package
TO-220 Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S6006LTPLittelfuse Inc.173F7254-ND$19.73000Parametric Equivalent
S6008LTPLittelfuse Inc.662F7304-ND$22.69000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types