S6006DS3TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2,484
Unit Price: $24.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,599
Unit Price: $24.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $18.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,654
Unit Price: $18.58000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $6.96361
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $7.61186
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $8.04359
Datasheet

Similar


STMicroelectronics
In Stock: 763
Unit Price: $13.07000
Datasheet

Similar


STMicroelectronics
In Stock: 556
Unit Price: $12.83000
Datasheet

Similar


STMicroelectronics
In Stock: 3,999
Unit Price: $12.83000
Datasheet

Similar


STMicroelectronics
In Stock: 1,804
Unit Price: $15.70000
Datasheet

Similar


STMicroelectronics
In Stock: 2,474
Unit Price: $11.92000
Datasheet

Similar


STMicroelectronics
In Stock: 495
Unit Price: $11.67000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $8.63488
Datasheet
SCR 600 V 6 A Sensitive Gate Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6006DS3TP

DigiKey Part Number
S6006DS3TP-ND
Manufacturer
Manufacturer Product Number
S6006DS3TP
Description
SCR 600V 6A TO-252 (DPAK)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 600 V 6 A Sensitive Gate Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
6 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
8 mA
Packaging
Tube
Current - Off State (Max)
5 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Voltage - Off State
600 V
SCR Type
Sensitive Gate
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Operating Temperature
-40°C ~ 110°C
Current - Gate Trigger (Igt) (Max)
500 µA
Mounting Type
Surface Mount
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (AV)) (Max)
3.8 A
Supplier Device Package
TO-252 (DPAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCR12DCMT4GLittelfuse Inc.2,484MCR12DCMT4GOSCT-ND$24.99000Similar
MCR12DSMT4GLittelfuse Inc.1,599MCR12DSMT4GOSCT-ND$24.99000Similar
MCR8DCMT4GLittelfuse Inc.0MCR8DCMT4GOSCT-ND$18.58000Similar
MCR8DSMT4GLittelfuse Inc.1,654MCR8DSMT4GOSCT-ND$18.58000Similar
S6006DS3RPLittelfuse Inc.0S6006DS3RP-ND$6.96361Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
750$7.39661$5,547.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.