SCR 600 V 2 A Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6002ESRP

DigiKey Part Number
S6002ESRPTR-ND - Tape & Reel (TR)
S6002ESRPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S6002ESRP
Description
SCR 600V 2A TO-92
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 600 V 2 A Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.5 V
Current - On State (It (AV)) (Max)
1.2 A
Current - On State (It (RMS)) (Max)
2 A
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
22.5A @ 50Hz, 25A @ 60Hz
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,942
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.37000$9.37
10$5.87000$58.70
100$3.87480$387.48
500$3.01582$1,507.91
1,000$2.73924$2,739.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.50649$5,012.98
4,000$2.31074$9,242.96
6,000$2.28455$13,707.30
Manufacturers Standard Package