
S6002CSRP | |
|---|---|
DigiKey Part Number | 18-S6002CSRPTR-ND - Tape & Reel (TR) 18-S6002CSRPCT-ND - Cut Tape (CT) 18-S6002CSRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6002CSRP |
Description | SCR 600V 2A COMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 2 A Sensitive Gate Surface Mount Compak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (AV)) (Max) | 1.2 A | |
Current - On State (It (RMS)) (Max) | 2 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 22.5A @ 50Hz, 25A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | Compak | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $4.94900 | $49.49 |
| 100 | $3.22120 | $322.12 |
| 500 | $2.47894 | $1,239.47 |
| 1,000 | $2.23978 | $2,239.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.78255 | $4,456.38 |
| 5,000 | $1.63831 | $8,191.55 |
| 7,500 | $1.56825 | $11,761.88 |

