
S4X8TSRP | |
---|---|
DigiKey Part Number | 18-S4X8TSRPTR-ND - Tape & Reel (TR) 18-S4X8TSRPCT-ND - Cut Tape (CT) 18-S4X8TSRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4X8TSRP |
Description | SCR 400V 800MA SOT223 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 3 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 10A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.34500 | $53.45 |
100 | $3.49380 | $349.38 |
500 | $2.69714 | $1,348.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.46494 | $2,464.94 |
2,000 | $2.24678 | $4,493.56 |
3,000 | $2.13560 | $6,406.80 |
5,000 | $2.01063 | $10,053.15 |
7,000 | $1.93661 | $13,556.27 |
10,000 | $1.86466 | $18,646.60 |
25,000 | $1.74381 | $43,595.25 |