TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S402ESAP

DigiKey Part Number
18-S402ESAPCT-ND - Cut Tape (CT)
18-S402ESAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S402ESAP
Description
SCR 400V 1.5A TO92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 400 V 1.5 A Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
950 mA
Current - On State (It (RMS)) (Max)
1.5 A
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
12.5A, 15A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,999
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.21000$10.21
10$6.39600$63.96
100$4.21070$421.07
500$3.27288$1,636.44
1,000$2.97085$2,970.85
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.71673$5,433.46
4,000$2.50298$10,011.92
6,000$2.39410$14,364.60
10,000$2.27176$22,717.60
14,000$2.19933$30,790.62
20,000$2.19074$43,814.80
Manufacturers Standard Package