S402ES1RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.11842
Datasheet
Image for S402ES1RP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S402ES1RP

DigiKey Part Number
18-S402ES1RPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S402ES1RP
Description
SCR 400V 1.5A TO-92
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SCR 400 V 1.5 A Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
1.5 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
3 mA
Series
Current - Off State (Max)
5 µA
Packaging
Tape & Reel (TR)
Current - Non Rep. Surge 50, 60Hz (Itsm)
12.5A, 15A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
400 V
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
100 µA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - On State (Vtm) (Max)
1.7 V
Supplier Device Package
TO-92
Current - On State (It (AV)) (Max)
950 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S402ES1APLittelfuse Inc.018-S402ES1APTB-ND$3.11842Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.11842$6,236.84
Manufacturers Standard Package