
S4012R | |
|---|---|
DigiKey Part Number | S4012R-ND |
Manufacturer | |
Manufacturer Product Number | S4012R |
Description | SCR 400V 12A TO-220 NON-ISOLATED |
Customer Reference | |
Detailed Description | SCR 400 V 12 A Standard Recovery Through Hole TO-220 Non-Isolated Tab |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 12 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Packaging Bulk | Current - Off State (Max) 10 µA |
Part Status Discontinued at DigiKey | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
Voltage - Off State 400 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 20 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-220-3 |
Current - On State (It (AV)) (Max) 7.6 A | Supplier Device Package TO-220 Non-Isolated Tab |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6507G | Littelfuse Inc. | 820 | 2N6507GOS-ND | $31.73000 | Similar |
| 2N6507TG | Littelfuse Inc. | 827 | 2N6507TGOS-ND | $32.47000 | Similar |
| S4012RTP | Littelfuse Inc. | 105 | S4012RTP-ND | $22.36000 | Parametric Equivalent |
| TYN612RG | STMicroelectronics | 1,682 | 497-2418-5-ND | $12.41000 | Similar |

