SCR 400 V 4 A Sensitive Gate Through Hole TO-251AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4004VS2TP

DigiKey Part Number
F5453-ND
Manufacturer
Manufacturer Product Number
S4004VS2TP
Description
SCR 400V 4A TO-251AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 400 V 4 A Sensitive Gate Through Hole TO-251AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
2.5 A
Current - On State (It (RMS)) (Max)
4 A
Current - Hold (Ih) (Max)
6 mA
Current - Off State (Max)
2 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 30A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TO-251AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$14.80000$14.80
75$6.67800$500.85
150$6.00060$900.09
525$5.03672$2,644.28
1,050$4.61939$4,850.36
2,025$4.32041$8,748.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.