



RXEF375-2 | |
|---|---|
DigiKey Part Number | RXEF375-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RXEF375-2 |
Description | PTC RESET FUSE 72V 3.75A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 24 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 80 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 1.071" Dia x 0.118" T (27.20mm x 3.00mm) |
Current - Hold (Ih) (Max) 3.75 A | Height - Seated (Max) 1.252" (31.80mm) |
Current - Trip (It) 7.5 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72R375XH | Littelfuse Inc. | 41,427 | 1294-72R375XH-CHP | $23.84000 | Direct |
| RXEF375 | Littelfuse Inc. | 8,776 | RXEF375HF-ND | $11.59000 | Similar |
| 0ZRR0375FF2A | Bel Fuse Inc. | 0 | 0ZRR0375FF2A-ND | $2.90309 | Similar |




