



RXEF250-AP | |
|---|---|
DigiKey Part Number | RXEF250-APHFCT-ND - Cut Tape (CT) RXEF250-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RXEF250-AP |
Description | PTC RESET FUSE 72V 2.5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 15.6 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.819" Dia x 0.118" T (20.80mm x 3.00mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 5 | $6.56000 | $32.80 |
| 10 | $6.05900 | $60.59 |
| 50 | $5.02660 | $251.33 |
| 100 | $4.63860 | $463.86 |
| 250 | $4.16928 | $1,042.32 |
| 500 | $3.84486 | $1,922.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.93818 | $3,938.18 |
| 2,000 | $3.77046 | $7,540.92 |

