



RXEF185K-2 | |
|---|---|
DigiKey Part Number | 18-RXEF185K-2TR-ND - Tape & Reel (TR) 18-RXEF185K-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF185K-2 |
Description | PTC RESET FUSE 72V 1.85A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 12.6 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 80 mOhms |
Series | Resistance - Post Trip (R1) (Max) 190 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.660" Dia x 0.118" T (16.76mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.85 A | Height - Seated (Max) 0.906" (23.00mm) |
Current - Trip (It) 3.7 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72R185XMR | Littelfuse Inc. | 346 | 18-72R185XMRCT-ND | $17.68000 | Parametric Equivalent |
| RXEF185 | Littelfuse Inc. | 9,640 | RXEF185HF-ND | $6.08000 | Parametric Equivalent |
| RXEF185-1 | Littelfuse Inc. | 29,381 | RXEF185-1HF-ND | $5.84000 | Parametric Equivalent |
| RXEF185-2 | Littelfuse Inc. | 11,304 | RXEF185-2CT-ND | $7.81000 | Parametric Equivalent |
| RXEF185-AP | Littelfuse Inc. | 179 | RXEF185-APCT-ND | $6.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 5 | $5.50800 | $27.54 |
| 10 | $5.08100 | $50.81 |
| 50 | $4.21600 | $210.80 |
| 100 | $3.88960 | $388.96 |
| 250 | $3.49644 | $874.11 |
| 500 | $3.22464 | $1,612.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.83428 | $4,251.42 |
| 3,000 | $2.61101 | $7,833.03 |
| 4,500 | $2.52195 | $11,348.77 |

