



RXEF160-AP | |
|---|---|
DigiKey Part Number | RXEF160-APCT-ND - Cut Tape (CT) RXEF160-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RXEF160-AP |
Description | PTC RESET FUSE 72V 1.6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 40 A | |
Time to Trip | 11.4 s | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 220 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.642" Dia x 0.118" T (16.30mm x 3.00mm) | |
Height - Seated (Max) | 0.819" (20.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.38777 | $2,387.77 |

