



RXEF135-1 | |
---|---|
DigiKey Part Number | RXEF135-1-ND |
Manufacturer | |
Manufacturer Product Number | RXEF135-1 |
Description | PTC RESET FUSE 72V 1.35A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 40 A | |
Time to Trip | 9.6 s | |
Resistance - Initial (Ri) (Min) | 120 mOhms | |
Resistance - Post Trip (R1) (Max) | 300 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.571" Dia x 0.118" T (14.50mm x 3.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
5 | $4.14800 | $20.74 |
10 | $3.82800 | $38.28 |
50 | $3.17260 | $158.63 |
100 | $2.92730 | $292.73 |
250 | $2.63160 | $657.90 |
500 | $2.42746 | $1,213.73 |
1,000 | $2.23820 | $2,238.20 |
5,000 | $1.85052 | $9,252.60 |