



RUEF900K-2 | |
---|---|
DigiKey Part Number | RUEF900K-2HFTR-ND - Tape & Reel (TR) RUEF900K-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF900K-2 |
Description | PTC RESET FUSE 30V 9A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 9 A | |
Current - Trip (It) | 18 A | |
Current - Max | 100 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.949" L x 0.118" W (24.10mm x 3.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.02000 | $12.02 |
5 | $9.94400 | $49.72 |
10 | $9.17000 | $91.70 |
50 | $7.60960 | $380.48 |
100 | $7.02190 | $702.19 |
250 | $6.31032 | $1,577.58 |
500 | $5.81870 | $2,909.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.82667 | $4,826.67 |
2,000 | $4.44652 | $8,893.04 |
3,000 | $4.29916 | $12,897.48 |