



RUEF600-AP | |
|---|---|
DigiKey Part Number | RUEF600-APHFCT-ND - Cut Tape (CT) RUEF600-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUEF600-AP |
Description | PTC RESET FUSE 30V 6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 12 A | |
Current - Max | 100 A | |
Time to Trip | 16 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 40 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.650" L x 0.118" W (16.50mm x 3.00mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 5 | $6.84000 | $34.20 |
| 10 | $6.31400 | $63.14 |
| 50 | $5.24040 | $262.02 |
| 100 | $4.83510 | $483.51 |
| 250 | $4.34588 | $1,086.47 |
| 500 | $4.00766 | $2,003.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.69433 | $3,694.33 |
| 2,000 | $3.40387 | $6,807.74 |
| 3,000 | $3.24388 | $9,731.64 |
| 5,000 | $3.20329 | $16,016.45 |

