



RUEF160-AP | |
---|---|
DigiKey Part Number | RUEF160-APCT-ND - Cut Tape (CT) RUEF160-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUEF160-AP |
Description | PTC RESET FUSE 30V 1.6A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 100 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" L x 0.118" W (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
5 | $4.11600 | $20.58 |
10 | $3.79500 | $37.95 |
50 | $3.15120 | $157.56 |
100 | $2.90750 | $290.75 |
250 | $2.61384 | $653.46 |
500 | $2.41116 | $1,205.58 |
1,000 | $2.22322 | $2,223.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.84430 | $3,688.60 |
4,000 | $1.69911 | $6,796.44 |
6,000 | $1.63097 | $9,785.82 |