Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

RKEF300-2

DigiKey Part Number
RKEF300-2TR-ND - Tape & Reel (TR)
RKEF300-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RKEF300-2
Description
PTC RESET FUSE 60V 3A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
19.8 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
30 mOhms
Series
Resistance - Post Trip (R1) (Max)
80 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
60V
Size / Dimension
0.650" L x 0.118" W (16.50mm x 3.00mm)
Current - Hold (Ih) (Max)
3 A
Height - Seated (Max)
0.835" (21.20mm)
Current - Trip (It)
6 A
Lead Spacing
0.199" (5.05mm)
Current - Max
40 A
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,021
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.71000$8.71
5$7.25200$36.26
10$6.68400$66.84
50$5.54460$277.23
100$5.11620$511.62
250$4.59912$1,149.78
500$4.24130$2,120.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.35133$3,351.33
2,000$3.08808$6,176.16
3,000$2.94305$8,829.15
5,000$2.87753$14,387.65
Manufacturers Standard Package