


RKEF300-2 | |
|---|---|
DigiKey Part Number | RKEF300-2TR-ND - Tape & Reel (TR) RKEF300-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RKEF300-2 |
Description | PTC RESET FUSE 60V 3A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 19.8 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 80 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.650" L x 0.118" W (16.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 3 A | Height - Seated (Max) 0.835" (21.20mm) |
Current - Trip (It) 6 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 5 | $7.25200 | $36.26 |
| 10 | $6.68400 | $66.84 |
| 50 | $5.54460 | $277.23 |
| 100 | $5.11620 | $511.62 |
| 250 | $4.59912 | $1,149.78 |
| 500 | $4.24130 | $2,120.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.35133 | $3,351.33 |
| 2,000 | $3.08808 | $6,176.16 |
| 3,000 | $2.94305 | $8,829.15 |
| 5,000 | $2.87753 | $14,387.65 |

