


RHEF1500-2 | |
|---|---|
DigiKey Part Number | RHEF1500-2TR-ND - Tape & Reel (TR) RHEF1500-2HFTR-ND - Tape & Reel (TR) RHEF1500-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RHEF1500-2 |
Description | PTC RESET FUSE 16V 15A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 15 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 15 A | |
Current - Trip (It) | 28 A | |
Current - Max | 100 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 3.2 mOhms | |
Resistance - Post Trip (R1) (Max) | 9.2 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.925" L x 0.142" W (23.50mm x 3.60mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 5 | $13.64800 | $68.24 |
| 10 | $12.59500 | $125.95 |
| 50 | $10.44780 | $522.39 |
| 100 | $9.63890 | $963.89 |
| 250 | $8.66184 | $2,165.46 |
| 500 | $7.98588 | $3,992.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.30803 | $6,308.03 |
| 2,000 | $5.81001 | $11,620.02 |
| 3,000 | $5.77355 | $17,320.65 |


