



RHEF050-2 | |
|---|---|
DigiKey Part Number | RHEF050-2HFTR-ND - Tape & Reel (TR) RHEF050-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RHEF050-2 |
Description | PTC RESET FUSE 30V 500MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 920 mA | |
Current - Max | 40 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 480 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.1 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 5 | $5.24600 | $26.23 |
| 10 | $4.84200 | $48.42 |
| 50 | $4.02040 | $201.02 |
| 100 | $3.70950 | $370.95 |
| 250 | $3.33432 | $833.58 |
| 500 | $3.07534 | $1,537.67 |
| 1,000 | $2.83551 | $2,835.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.18166 | $5,454.15 |
| 5,000 | $2.02043 | $10,102.15 |

