Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

RGEF600K-2

DigiKey Part Number
18-RGEF600K-2TR-ND - Tape & Reel (TR)
18-RGEF600K-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGEF600K-2
Description
PTC RESET FUSE 16V 6A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
6 A
Current - Trip (It)
10.2 A
Current - Max
100 A
Time to Trip
3.3 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
28 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.382" L x 0.118" W (9.70mm x 3.00mm)
Height - Seated (Max)
0.673" (17.10mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,232
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.40000$7.40
5$6.11600$30.58
10$5.64800$56.48
50$4.68460$234.23
100$4.32200$432.20
250$3.88516$971.29
500$3.58326$1,791.63
1,000$3.30356$3,303.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.60951$5,219.02
4,000$2.40345$9,613.80
6,000$2.39040$14,342.40
Manufacturers Standard Package