MINISMDC Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MINISMDC Type
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MINISMDC300F-2

DigiKey Part Number
MINISMDC300F-2TR-ND - Tape & Reel (TR)
MINISMDC300F-2CT-ND - Cut Tape (CT)
MINISMDC300F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MINISMDC300F-2
Description
PTC RESET FUSE 6V 3A 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
11 mOhms
Resistance - Post Trip (R1) (Max)
36 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.76mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Factory Stock: 58,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
5$4.13200$20.66
10$3.81100$38.11
50$3.15940$157.97
100$2.91580$291.58
250$2.62140$655.35
500$2.41806$1,209.03
1,000$2.22964$2,229.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.84961$3,699.22
4,000$1.70398$6,815.92
6,000$1.63611$9,816.66
Manufacturers Standard Package