


QV6016NH4RP | |
|---|---|
DigiKey Part Number | 18-QV6016NH4RPTR-ND - Tape & Reel (TR) 18-QV6016NH4RPCT-ND - Cut Tape (CT) 18-QV6016NH4RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QV6016NH4RP |
Description | TRIAC ALTERNISTOR 600V 16A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QJ6016NH4RP | Littelfuse Inc. | 6 | F10273CT-ND | $44.72000 | Parametric Equivalent |
| QV6016NH4TP | Littelfuse Inc. | 776 | 18-QV6016NH4TP-ND | $44.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.55000 | $51.55 |
| 10 | $34.53900 | $345.39 |
| 100 | $24.87910 | $2,487.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.10874 | $9,554.37 |

