QK040K7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 246
Unit Price: $106.88000
Datasheet
Image for QK040K7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QK040K7

DigiKey Part Number
QK040K7-ND
Manufacturer
Manufacturer Product Number
QK040K7
Description
TRIAC ALTERNISTOR 1KV 40A TO218
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 1 kV 40 A Through Hole TO-218 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Alternistor - Snubberless
Voltage - Off State
1 kV
Current - On State (It (RMS)) (Max)
40 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
335A, 400A
Current - Gate Trigger (Igt) (Max)
100 mA
Current - Hold (Ih) (Max)
100 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-218-3 Isolated Tab, TO-218AC
Supplier Device Package
TO-218 Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types