


QJ8010NH4TP | |
---|---|
DigiKey Part Number | 18-QJ8010NH4TP-ND |
Manufacturer | |
Manufacturer Product Number | QJ8010NH4TP |
Description | TRIAC ALTERNISTOR 800V 10A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 10 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 10 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 120A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.71000 | $50.71 |
50 | $26.84780 | $1,342.39 |
100 | $24.54040 | $2,454.04 |
500 | $20.49998 | $10,249.99 |
1,000 | $19.68889 | $19,688.89 |