


QJ8010NH3RP | |
---|---|
DigiKey Part Number | 18-QJ8010NH3RPTR-ND - Tape & Reel (TR) 18-QJ8010NH3RPCT-ND - Cut Tape (CT) 18-QJ8010NH3RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QJ8010NH3RP |
Description | TRIAC ALTERNISTOR 800V 10A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 10 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 10 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 120A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.39000 | $42.39 |
10 | $28.15300 | $281.53 |
100 | $20.08610 | $2,008.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.64396 | $8,321.98 |
1,000 | $15.53881 | $15,538.81 |
1,500 | $15.46485 | $23,197.28 |