


QJ8008N5RP | |
|---|---|
DigiKey Part Number | 18-QJ8008N5RPTR-ND - Tape & Reel (TR) 18-QJ8008N5RPCT-ND - Cut Tape (CT) 18-QJ8008N5RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QJ8008N5RP |
Description | TRIAC 800V 8A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 120A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.87000 | $33.87 |
| 10 | $22.40400 | $224.04 |
| 100 | $15.87900 | $1,587.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.37736 | $6,688.68 |

