
QJ4006DH3RP | |
|---|---|
DigiKey Part Number | F11730TR-ND - Tape & Reel (TR) F11730CT-ND - Cut Tape (CT) F11730DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QJ4006DH3RP |
Description | TRIAC ALTERNISTOR 400V 6A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 6 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A, 72A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.15000 | $20.15 |
| 10 | $13.01300 | $130.13 |
| 100 | $8.94420 | $894.42 |
| 500 | $7.20510 | $3,602.55 |
| 1,000 | $6.64624 | $6,646.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.61041 | $16,526.03 |

