QJ4006DH2RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $9.41735
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,487
Unit Price: $22.44000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $9.45659
Datasheet
TRIAC Alternistor - Snubberless 400 V 6 A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QJ4006DH2RP

DigiKey Part Number
18-QJ4006DH2RPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QJ4006DH2RP
Description
TRIAC ALTERNISTOR 400V 6A TO252
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 400 V 6 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
60A, 72A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
10 mA
Series
Current - Hold (Ih) (Max)
25 mA
Packaging
Tape & Reel (TR)
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
400 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (RMS)) (Max)
6 A
Supplier Device Package
TO-252 (DPAK)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QJ4006DH2TPLittelfuse Inc.018-QJ4006DH2TP-ND$9.41735Parametric Equivalent
QJ4006DH3RPLittelfuse Inc.4,487F11730CT-ND$22.44000Parametric Equivalent
QJ4006DH3TPLittelfuse Inc.0F11731-ND$9.45659Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.41733$23,543.33
Manufacturers Standard Package