Q8025R6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 4,513
Unit Price: $23.43000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.10436
Datasheet

Similar


STMicroelectronics
In Stock: 360
Unit Price: $16.61000
Datasheet

Similar


STMicroelectronics
In Stock: 1,000
Unit Price: $12.99000
Datasheet

Similar


STMicroelectronics
In Stock: 995
Unit Price: $22.69000
Datasheet

Similar


STMicroelectronics
In Stock: 61
Unit Price: $14.72000
Datasheet

Similar


STMicroelectronics
In Stock: 2,089
Unit Price: $15.21000
Datasheet

Similar


STMicroelectronics
In Stock: 1,949
Unit Price: $15.21000
Datasheet

Similar


STMicroelectronics
In Stock: 342
Unit Price: $15.21000
Datasheet

Similar


STMicroelectronics
In Stock: 136
Unit Price: $20.22000
Datasheet

Similar


STMicroelectronics
In Stock: 1
Unit Price: $20.64000
Datasheet

Similar


STMicroelectronics
In Stock: 323
Unit Price: $20.64000
Datasheet

Similar


STMicroelectronics
In Stock: 1,514
Unit Price: $14.55000
Datasheet

Similar


STMicroelectronics
In Stock: 960
Unit Price: $14.22000
Datasheet
TRIAC Alternistor - Snubberless 800 V 25 A Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 800 V 25 A Through Hole TO-220 Non-Isolated Tab
TO-220-3 (Formed Leads, Non-Isolated)

Q8025R6

DigiKey Part Number
Q8025R6-ND
Manufacturer
Manufacturer Product Number
Q8025R6
Description
TRIAC ALTERNISTOR 800V 25A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 25 A Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Triac Type
Alternistor - Snubberless
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
25 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
208A, 250A
Current - Gate Trigger (Igt) (Max)
80 mA
Current - Hold (Ih) (Max)
100 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220 Non-Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes