TO-220-3 (Formed Leads, Non-Isolated)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8025PH5-C

DigiKey Part Number
F9577-ND
Manufacturer
Manufacturer Product Number
Q8025PH5-C
Description
TRIAC ALTERNSTR 800V 25A TO3
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 25 A Chassis Mount TO-3/TO-239 (Fastpak)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
25 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
208A, 250A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
FastPAK, TO-3 Base
Supplier Device Package
TO-3/TO-239 (Fastpak)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable