Q6040KH6TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $86.91212
Datasheet
TRIAC Alternistor - Snubberless 1 kV 40 A Through Hole TO-218AC Isolated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6040KH6TP

DigiKey Part Number
18-Q6040KH6TP-ND
Manufacturer
Manufacturer Product Number
Q6040KH6TP
Description
TRIAC ALTERNISTOR 1KV 40A TO218
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 1 kV 40 A Through Hole TO-218AC Isolated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
335A, 400A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
80 mA
Series
Current - Hold (Ih) (Max)
80 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
1 kV
Package / Case
TO-218-3 Isolated Tab, TO-218AC
Current - On State (It (RMS)) (Max)
40 A
Supplier Device Package
TO-218AC Isolated
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QK040KH6TPLittelfuse Inc.0F10916-ND$86.91212Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
250$51.14596$12,786.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.