TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q601E3RP

DigiKey Part Number
18-Q601E3RPTR-ND - Tape & Reel (TR)
18-Q601E3RPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Q601E3RP
Description
TRIAC SENS GATE 600V 1A TO92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
16.7A, 60A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-65°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.80000$18.80
10$12.04600$120.46
100$8.19700$819.70
500$6.54958$3,274.79
1,000$6.34924$6,349.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.63000$11,260.00
4,000$5.25180$21,007.20
6,000$5.18730$31,123.80
Manufacturers Standard Package