Q6010L5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $4.22122
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.99688
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $4.09682
Datasheet

Similar


STMicroelectronics
In Stock: 195
Unit Price: $17.43000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.96038
Datasheet
TRIAC Standard 600 V 10 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6010L5

DigiKey Part Number
Q6010L5-ND
Manufacturer
Manufacturer Product Number
Q6010L5
Description
TRIAC 600V 10A TO220
Customer Reference
Detailed Description
TRIAC Standard 600 V 10 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Bulk
Configuration
Single
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (RMS)) (Max)
10 A
Supplier Device Package
TO-220 Isolated Tab
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BT138X-600G,127WeEn Semiconductors0BT138X-600G,127-ND$4.22122Similar
T1050H-6ISTMicroelectronics0497-7628-5-ND$3.99688Similar
T1250H-6ISTMicroelectronics0497-7632-5-ND$4.09682Similar
T1650H-6ISTMicroelectronics195497-7636-5-ND$17.43000Similar
T850H-6ISTMicroelectronics0497-7647-5-ND$3.96038Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types