Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q6010L4 | |
|---|---|
DigiKey Part Number | Q6010L4-ND |
Manufacturer | |
Manufacturer Product Number | Q6010L4 |
Description | TRIAC 600V 10A TO220 |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 10 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 25 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Packaging Bulk | Configuration Single |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package TO-220 Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA10-600BWRG | STMicroelectronics | 569 | 497-3120-5-ND | $15.79000 | Direct |
| BT138X-600F,127 | WeEn Semiconductors | 106 | BT138X-600F,127-ND | $16.03000 | Similar |
| BTA06-600BWRG | STMicroelectronics | 15,569 | 497-3117-5-ND | $15.54000 | Similar |
| BTA06-600CWRG | STMicroelectronics | 17,766 | 497-3385-5-ND | $14.88000 | Similar |
| BTA06-600TWRG | STMicroelectronics | 1,538 | 497-3386-5-ND | $13.07000 | Similar |




