Q4012LH5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,910
Unit Price: $14.06000
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $4.55547
Datasheet
TRIAC Alternistor - Snubberless 400 V 12 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q4012LH5

DigiKey Part Number
F7167-ND
Manufacturer
Manufacturer Product Number
Q4012LH5
Description
TRIAC ALTERNISTOR 400V 12A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 400 V 12 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Bulk
Configuration
Single
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (RMS)) (Max)
12 A
Supplier Device Package
TO-220 Isolated Tab
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
110A, 120A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA12-600BWRGSTMicroelectronics1,910497-3121-5-ND$14.06000Similar
BTA212X-600B,127WeEn Semiconductors0BTA212X-600B,127-ND$4.55547Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types